Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16228
Newark Part No.66AJ4364
Product RangeQFG Series
Your Part Number
795 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.210 | $0.383 |
| 10+ | $1.030 | $0.383 |
| 25+ | $0.960 | $0.383 |
| 50+ | $0.913 | $0.383 |
| 100+ | $0.870 | $0.383 |
| 250+ | $0.816 | $0.383 |
| 500+ | $0.799 | $0.383 |
| 1000+ | $0.737 | $0.383 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoQFG-16228
Newark Part No.66AJ4364
Product RangeQFG Series
Grommet TypeOpen
Cable Diameter Min22mm
Cable Diameter Max-
Grommet MaterialElastomer
Mounting Hole Dia26mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangeQFG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
26mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
22mm
Grommet Material
Elastomer
Panel Thickness Max
3mm
Product Range
QFG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
