Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWRE-1L
Newark Part No.85AH8912
Product RangeRKWRE Series
Your Part Number
No Longer Available
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRKWRE-1L
Newark Part No.85AH8912
Product RangeRKWRE Series
Hook TypeHook and Loop
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial25yard
Roll Length - Metric22.9m
Tape Width - Imperial0.75"
Tape Width - Metric19.1mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeRKWRE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Roll Length - Metric
22.9m
Tape Width - Metric
19.1mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
No SVHC (27-Jun-2018)
Form Factor
Roll
Roll Length - Imperial
25yard
Tape Width - Imperial
0.75"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
RKWRE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
