Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS10112
Newark Part No.07AM7784
Product RangeEveready- ECO Halogen R7s Series
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.650 |
| 25+ | $1.600 |
| 50+ | $1.580 |
| 100+ | $1.530 |
| 250+ | $1.470 |
| 500+ | $1.340 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS10112
Newark Part No.07AM7784
Product RangeEveready- ECO Halogen R7s Series
Supply Voltage240VAC
Power Rating120W
Length78mm
Lamp Base TypeR7s
Reflector Dia-
Color Temperature Typ2900K
Product RangeEveready- ECO Halogen R7s Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240VAC
Length
78mm
Reflector Dia
-
Product Range
Eveready- ECO Halogen R7s Series
Power Rating
120W
Lamp Base Type
R7s
Color Temperature Typ
2900K
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate