Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-25H
Newark Part No.29C2728
Product RangeHCP Series
Technical Datasheet
716 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $3.080 |
25+ | $2.940 |
50+ | $2.760 |
100+ | $2.620 |
250+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoHCP-25H
Newark Part No.29C2728
Product RangeHCP Series
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing2.54mm
Connector Tip StyleWaffle
Current Rating10A
Overall Length33.02mm
Spring Force Initial1.29oz
Spring Force Working Travel4oz
Product RangeHCP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High current probe
- Gold plated over silver phosphorous bronze barrel
- Silver plated stainless steel spring and stainless steel bias ball
- H tip style
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Waffle
Overall Length
33.02mm
Spring Force Working Travel
4oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
10A
Spring Force Initial
1.29oz
Product Range
HCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate