Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoSPR-3W-1
Newark Part No.17X1499
Product RangeSPR-3 Series
Technical Datasheet
496 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.920 |
10+ | $2.490 |
25+ | $2.320 |
50+ | $2.160 |
100+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoSPR-3W-1
Newark Part No.17X1499
Product RangeSPR-3 Series
Technical Datasheet
Connector TypeSpring Loaded Contact
Centerline Spacing2.41mm
Connector Tip StyleCup
Current Rating6A
Overall Length30.48mm
Spring Force Initial1.6oz
Spring Force Working Travel4.5oz
Product RangeSPR-3 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Spring loaded contact used with the EPA-3 /SPA-3, & HCP-13 series probes
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Cup
Overall Length
30.48mm
Spring Force Working Travel
4.5oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.41mm
Current Rating
6A
Spring Force Initial
1.6oz
Product Range
SPR-3 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate