New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      VTB-1013BH

                      Photodiode, 35 °, 20 pA, 580 nm, TO-46-2

                      EXCELITAS TECH VTB-1013BH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTB-1013BH
                      Newark Part No.79K2449
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTB-1013BH
                      Newark Part No.79K2449
                      Technical Datasheet

                      Data Sheet

                      No. of Pins2Pins
                      Diode Case StyleTO-46
                      Wavelength of Peak Sensitivity580nm
                      Angle of Half Sensitivity ±35°
                      Dark Current20pA
                      Operating Temperature Min-40°C
                      Operating Temperature Max110°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The VTB-1013BH is a blue enhanced silicon Photodiode designed for spectral response between 330 and 720nm. This series of P on N silicon planar photodiode has been designed for optimum response through the visible part of the spectrum. This photodiode is primarily intended to be used in photovoltaic mode but may be used with a small reverse bias. This has also been designed to exhibit very high shunt resistance, a characteristic which leads to low offsets when used in high gain trans-impedance op-amp circuits. Cathode is common to the case. This diode has very high shunt resistance and has good blue response.

                      • UV to visible spectral range
                      • Integral IR blocking filter
                      • Small active area
                      • Very low dark current
                      • Very high shunt resistance
                      • -40 to 110°C Operating temperature range

                      Applications

                      Industrial, Sensing & Instrumentation, Imaging, Video & Vision, Automotive, Metering

                      Technical Specifications

                      No. of Pins

                      2Pins

                      Wavelength of Peak Sensitivity

                      580nm

                      Dark Current

                      20pA

                      Operating Temperature Max

                      110°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      To Be Advised

                      Diode Case Style

                      TO-46

                      Angle of Half Sensitivity ±

                      35°

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.