Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407730
Newark Part No.27K9772
Also Known AsGTIN UPC EAN: 793950407301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.560 |
Price for:Each
Minimum: 1
Multiple: 1
$118.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407730
Newark Part No.27K9772
Also Known AsGTIN UPC EAN: 793950407301
Sound Level Min40dB
Sound Level Max130dB
Accuracy dB2dB
Resolution (db)0.1dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm
- AC analog output
- Record Max/Min values over time
- Auto power off and Max Hold functions
- Utilizes 0.5"(12.7mm) condenser microphone
- Tripod mountable
- 40 to 130dB measuring range
- Fast/slow response time
- Tripod mountable
Applications
Test & Measurement, Lighting, Maintenance & Repair
Contents
4 AAA batteries and microphone windscreen
Technical Specifications
Sound Level Min
40dB
Accuracy dB
2dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
