Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,409.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,409.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No407860
Newark Part No.48AC8321
Technical Datasheet
Sensitivity-
Frequency Range10Hz to 1kHz
Sampling Rate-
External Height - Metric180mm
External Width - Metric72mm
External Depth - Metric32mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
72mm
Product Range
-
Frequency Range
10Hz to 1kHz
External Height - Metric
180mm
External Depth - Metric
32mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
