New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Humidity & Moisture
                      5. Humidity Meters / Hygrometers
                      Print Page

                      445703

                      Humidity Meter, Big Digit, 10% to 99% Relative Humidity, 109 mm, 99 mm, 20 mm

                      EXTECH INSTRUMENTS 445703
                      EXTECH INSTRUMENTS 445703
                      EXTECH INSTRUMENTS 445703
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No445703
                      Newark Part No.27K9875
                      Also Known AsGTIN UPC EAN: 793950445730
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$54.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No445703
                      Newark Part No.27K9875
                      Also Known AsGTIN UPC EAN: 793950445730
                      Technical Datasheet

                      Data Sheet

                      Humidity Range10% to 99% Relative Humidity
                      Accuracy-
                      Resolution (°C)-
                      External Height109mm
                      External Width99mm
                      External Depth20mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      445703 is a big digit hygro-thermometer that has 1 in. digits on a super large LCD. It simultaneously displays humidity from 10 to 99% and temperature from 14 to 140°F or -10 to 60°C. Accuracy is ±5%RH and ±1.8°F/±1°C. Maximum/minimum with reset function. Suitable for use in in factories, greenhouses and offices to maintain proper temperature and humidity conditions and to record extremes during the day.

                      • 1" digit display on large LCD (3.1 x 2.4") provide simultaneous measurement of humidity, temperature
                      • Memory with reset function stores maximum and minimum measurements
                      • °C/°F switchable temperature measurements
                      • Low battery indication
                      • Dimensions: 4.3 x 3.9 x 0.78” (110 x 100 x 20mm)
                      • Complete with built-in tilt stand, wall mounting bracket, 1.5V AAA battery
                      • Maximum/minimum with reset function
                      • Memory with reset function stores maximum and minimum measurements
                      • CE approved
                      • °C/°F switchable temperature measurements

                      Contents

                      Big digit hygro thermometer with built-in tilt stand, wall mounting bracket and 1.5V AAA battery.

                      Technical Specifications

                      Humidity Range

                      10% to 99% Relative Humidity

                      Resolution (°C)

                      -

                      External Width

                      99mm

                      Product Range

                      -

                      Accuracy

                      -

                      External Height

                      109mm

                      External Depth

                      20mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.