New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Tachometers
                      Print Page

                      461891

                      Tachometer, 0.5RPM to 19999RPM, 170 mm, 0.05 %, 27 mm, 1 s

                      EXTECH INSTRUMENTS 461891
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No461891
                      Newark Part No.27K9907
                      Also Known AsGTIN UPC EAN: 793950468913
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$250.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $250.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No461891
                      Newark Part No.27K9907
                      Also Known AsGTIN UPC EAN: 793950468913
                      Technical Datasheet

                      Data Sheet

                      RPM Measuring Range0.5RPM to 19999RPM
                      Accuracy0.05%
                      External Height170mm
                      Sampling Time1s
                      External Width27mm
                      Detecting Distance Max-
                      External Depth37mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Contact Tachometer-For Contact rpm measurements Plus Linear surface speed measurements in ft/min or m/min

                      • Large 5 digit LCD display is easy to read
                      • Built-in memory recalls last MAX/MIN value stored
                      • Autoranging with 0.05% accuracy
                      • Contact measurements from 0.5 to 19,999rpm plus linear surface speed measures in ft/min or m/min
                      • Simply contact rotating object with sensor tip and read
                      • Accessory wheels enable tachometer to measure linear surface speeds
                      • Complete with cone tip, flat tip and spare wheel for surface speed measurements,

                      Applications

                      Test & Measurement

                      Contents

                      four 1.5V AA batteries and case

                      Technical Specifications

                      RPM Measuring Range

                      0.5RPM to 19999RPM

                      External Height

                      170mm

                      External Width

                      27mm

                      External Depth

                      37mm

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Accuracy

                      0.05%

                      Sampling Time

                      1s

                      Detecting Distance Max

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.