Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480403
Newark Part No.61M1194
Also Known AsGTIN UPC EAN: 793950484036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.240 |
Price for:Each
Minimum: 1
Multiple: 1
$216.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480403
Newark Part No.61M1194
Also Known AsGTIN UPC EAN: 793950484036
Technical Datasheet
Test Frequency Range2Hz to 400Hz
Voltage Measuring Range AC40V to 600V
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height130mm
External Width69mm
External Depth32mm
Weight130g
Product Range-
SVHCTo Be Advised
Product Overview
Phase Sequence and Motor Rotation Tester-2-in-1 meter Checks both phase sequence and motor rotation
- Indicates rotation direction of the motor
- Determine rotation of a motor without contact
- Ensures that motor does not get damaged from incorrect wiring
- 40 to 600VAC rated test range for testing phase orientation of three phase power sources
- LEDs indicate phase orientation (clockwise or counter-clockwise)
- Durable housing is double molded
- Easy to open alligator clips with wide jaws
Applications
Test & Measurement
Contents
Complete with cable and three large color coded alligator clips, pouch case, and 9V battery
Technical Specifications
Test Frequency Range
2Hz to 400Hz
Operating Temperature Min
0°C
External Height
130mm
External Depth
32mm
Product Range
-
Voltage Measuring Range AC
40V to 600V
Operating Temperature Max
40°C
External Width
69mm
Weight
130g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
