New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Field Strength Meters
                      Print Page

                      480836

                      RF Field Strength Meter, EMF, LCD, 4 Digits, Tesla

                      EXTECH INSTRUMENTS 480836
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No480836
                      Newark Part No.61M1195
                      Also Known AsGTIN UPC EAN: 793950488362
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$336.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $336.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No480836
                      Newark Part No.61M1195
                      Also Known AsGTIN UPC EAN: 793950488362
                      Technical Datasheet

                      Data Sheet

                      Accuracy-
                      Meter Display TypeLCD
                      No. of Digits / Alpha4
                      Resolution - High Range Max-
                      Resolution - Low Range Max-
                      ReadingsTesla
                      External Height237mm
                      External Width60mm
                      External Depth60mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 480836 is a RF EMF Strength Meter monitors high frequency radiation in the 50MHz to 3.5GHz range. It features non-directional measurement with 3-channel (triaxial) measurement probe, maximum hold and average functions and manual store/recall of up to 99 data sets. In addition, there is an audible alarm with user-selectable threshold. The meter comes complete with a 9V battery and carrying case. It is suitable for electromagnetic field strength measurement.

                      • Non-directional (isotropic) measurement with three-channel (triaxial) measurement probe
                      • Level exceed audible alarm with user selectable threshold
                      • Manual store/recall up to 99 sets
                      • Electric field sensor
                      • Adjustable threshold with ON/OFF audible alarm

                      Applications

                      Test & Measurement, RF Communications, Industrial, Wireless, Portable Devices, Communications & Networking, Microwave

                      Contents

                      RF EMF strength meter, 9V Battery and Carrying case.

                      Technical Specifications

                      Accuracy

                      -

                      No. of Digits / Alpha

                      4

                      Resolution - Low Range Max

                      -

                      External Height

                      237mm

                      External Depth

                      60mm

                      SVHC

                      To Be Advised

                      Meter Display Type

                      LCD

                      Resolution - High Range Max

                      -

                      Readings

                      Tesla

                      External Width

                      60mm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.