Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN100
Newark Part No.80K7606
Also Known AsGTIN UPC EAN: 793950451007
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $257.910 |
Price for:Each
Minimum: 1
Multiple: 1
$257.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN100
Newark Part No.80K7606
Also Known AsGTIN UPC EAN: 793950451007
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range-
External Height178mm
External Width74mm
External Depth33mm
Product Range-
SVHCTo Be Advised
Product Overview
The AN100 handheld thermo-anemometer which simultaneously displays ambient temperature, air flow or air velocity
- 20 point average function for air flow
- Large backlit LCD display
- Low friction 72mm diameter vane wheel with 1.2m lead
- Maximum/minimum and data hold functions
- Auto power off
- Air velocity measurements in m/s, km/h, ft/min, mph and knots
- Air velocity range: 0.4 to 30m/s. Basic accuracy: ±3%
- Air flow measurements in m³/min and ft³ /min
- Air Temperature range: -10 to 60°C Basic Accuracy: ±3°C
- Supplied with 9V battery, protective rubber holster and carry case
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
-
External Width
74mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
60°C
External Height
178mm
External Depth
33mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate