Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA30
Newark Part No.27K7541
Also Known AsGTIN UPC EAN: 793950411308
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $232.960 |
Price for:Each
Minimum: 1
Multiple: 1
$232.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA30
Newark Part No.27K7541
Also Known AsGTIN UPC EAN: 793950411308
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.01lx
Accuracy3%
External Height150mm
External Width72mm
External Depth33mm
Product Range-
SVHCTo Be Advised
Product Overview
EasyView™ Light Meters for high intensity measurements Up to 400,000 Lux and 40,000 Foot candles
- Compact and rugged design features large display
- Data hold freezes reading on display
- MIN/MAX readings
- Cosine and color corrected measurements
- Low battery and overrange indication
- Auto power off to save battery life
- Utilizes precision silicon photodiode sensor with 3ft coiled cable for easy storage
Applications
Test & Measurement
Contents
Complete with built-in stand, remote sensor with protective cover, protective rubber holster, and 6 AAA batteries
Technical Specifications
Measurement Max
400000lx
Accuracy
3%
External Width
72mm
Product Range
-
Resolution (lx)
0.01lx
External Height
150mm
External Depth
33mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate