Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX830
Newark Part No.26K9256
Product RangeEX800 Series
Also Known AsGTIN UPC EAN: 793950398302
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX830
Newark Part No.26K9256
Product RangeEX800 Series
Also Known AsGTIN UPC EAN: 793950398302
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max43mm
Product RangeEX800 Series
SVHCTo Be Advised
Product Overview
Clamp-on multimeter with built-in non-contact Infrared Thermometer
- Non-contact Infrared Temperature measurements with laser pointer
- Peak hold captures inrush currents and transients
- 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
- 4000 count backlit display
- Features include Data Hold and Min/Max
- Auto ranging with manual range button
- Auto Power off
- DC/AC Current
- True RMS
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, 9V battery, Type K probe and case
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
43mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
EX800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate