Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $254.260 |
Price for:Each
Minimum: 1
Multiple: 1
$254.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHT30
Newark Part No.48AC6666
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy-
Resolution (°C)-
External Height254mm
External Width48.7mm
External Depth29.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
-
External Width
48.7mm
Product Range
-
Accuracy
-
External Height
254mm
External Depth
29.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate