Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30
Newark Part No.27K7636
Also Known AsGTIN UPC EAN: 793950365304
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.290 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30
Newark Part No.27K7636
Also Known AsGTIN UPC EAN: 793950365304
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy-
External Height79mm
External Width66mm
External Depth21mm
Product Range-
SVHCTo Be Advised
Product Overview
HW30 is a HeatWatch™ stopwatch with heat index, humidity, temperature, and up/down timer. The heat index measurement shows how hot it feels when humidity is combined with the actual temperature. Ideal for use in hot weather conditions. Additional features include a 12/24-hour clock, stopwatch, 30 lap/split memory and programmable alarm. HW30 humidity/temperature HeatWatch comes with lanyard, battery, and operating instructions. It features large, backlit digital display showing date plus temperature and humidity, timer, alarm, Chrono/split, or Chrono/lap.
- Modes include lap counter, fastest/slowest/average lap recall, and 10-hour countdown timer
- Programmable heat index alarm, displays temperature, humidity, and heat index
- Calendar mode displays day, date and time
- Stopwatch/chronograph mode with1/100 second resolution
- Fastest/slowest/average lap recall, 99 lap counter with 30 lap/split memory
- 10 hour countdown timer with audible beeper warning for the last 5 seconds
- 12 or 24 hour clock operation
- Timing capacity ; 9hrs, 59mins, and 59secs
- ±5 seconds/day accuracy, 30 laps memory
- 1 to 99% humidity, dimension is 3.1 x 2.6 x 0.8" (79 x 66 x 21mm)
Contents
Stopwatch, 39" (1m) lanyard, One 3V CR2032 battery.
Technical Specifications
Meter Range
-
Accuracy
-
External Width
66mm
Product Range
-
Counting Speed
-
External Height
79mm
External Depth
21mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate