New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      MA120

                      Clamp Meter, Auto, 200 A AC, 18 mm Jaw Opening Max.

                      EXTECH INSTRUMENTS MA120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoMA120
                      Newark Part No.27K7748
                      Also Known AsGTIN UPC EAN: 793950371206
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$102.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $102.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoMA120
                      Newark Part No.27K7748
                      Also Known AsGTIN UPC EAN: 793950371206
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, Frequency
                      Current Measure AC Max200A
                      Voltage Measure AC Max-
                      Voltage Measure DC Max-
                      Resistance Measure Max-
                      DMM Response Type-
                      Range SelectionAuto
                      No. of Digits4
                      Jaw Opening Max18mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The MA120 from Extech Instruments is a 200A AC/DC mini clamp meter with non-contact voltage detector. The 200Amp AC/DC mini clamp meter with built-in non contact AC voltage detector and built in LED flashlight features auto ranges with auto power off and data hold functions and has a CAT II 600Volt safety rating.

                      • Measures 200A AC current up to 100mA resolution, 200A DC current up to 100mA resolution
                      • Measures non contact AC voltage
                      • Measures frequency up to 1KHz with 0.01Hz resolution
                      • Autoranging with auto power off and data hold function
                      • 0.7" jaw fits around conductors up to 300MCM
                      • Built-in AC non-contact voltage (NCV) detector 120/240VAC, 50/60Hz via clamp tip
                      • 2000 count LCD backlit display, built-in white LED flashlight
                      • Auto power off function
                      • Dimension is 178mm x 65mm x 32mm and weight is 170g
                      • CE marked

                      Applications

                      Test & Measurement

                      Contents

                      Clamp meter, Two AAA batteries and soft case.

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, Frequency

                      Voltage Measure AC Max

                      -

                      Resistance Measure Max

                      -

                      Range Selection

                      Auto

                      Jaw Opening Max

                      18mm

                      SVHC

                      To Be Advised

                      Current Measure AC Max

                      200A

                      Voltage Measure DC Max

                      -

                      DMM Response Type

                      -

                      No. of Digits

                      4

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.