Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA1500
Newark Part No.17T3451
Also Known AsGTIN UPC EAN: 793950315002
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $261.450 |
Price for:Each
Minimum: 1
Multiple: 1
$261.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA1500
Newark Part No.17T3451
Also Known AsGTIN UPC EAN: 793950315002
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Current Measure AC Max1.5kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4.75
Jaw Opening Max51mm
Product Range-
SVHCTo Be Advised
Product Overview
- True RMS for accurate readings of non-sinusoidal waveforms
- Built-in non-contact Voltage detector with LED alert
- 2.0" (52mm) jaw size for conductors up to 500MCM
- Dual 40,000/4000 count, backlit LCD display
- Includes Multimeter functions
- Inrush function captures transients during motor start-ups
- Relative Mode for Capacitance Zero and Offset Adjustment
- Data Hold, Peak Hold, MIN/MAX, and Auto Power Off
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Clamp meter, test leads, general purpose Type K bead wire temperature probe, 9V battery and carrying case
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
750V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
1.5kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4.75
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate