New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      MA200

                      Clamp Meter, Auto, 400 A AC, 600 V AC, 600 V DC, 23 mm Jaw Opening Max.

                      EXTECH INSTRUMENTS MA200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoMA200
                      Newark Part No.27K7750
                      Also Known AsGTIN UPC EAN: 793950382004
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoMA200
                      Newark Part No.27K7750
                      Also Known AsGTIN UPC EAN: 793950382004
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC Current, AC/DC Voltage, Continuity, Diode, Resistance
                      Current Measure AC Max400A
                      Voltage Measure AC Max600V
                      Voltage Measure DC Max600V
                      Resistance Measure Max20Mohm
                      DMM Response Type-
                      Range SelectionAuto
                      No. of Digits4
                      Jaw Opening Max23mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The MA200 from Extech Instruments is a 400A AC current clamp meter. This compact clamp meter has 2000 count LCD display with high accuracy for current measurements. It has 0.9" (23mm) jaw size that accommodates conductors up to 300MCM. This meter has a continuity beeper and diode test as well as the data hold feature and the max hold feature. Also the MA200 has overload protection for all ranges, over range and low battery indicators. This meter has autoranging with an auto power off function.

                      • 200mV, 2V, 20, 200V, 600V (0.1mV) DC voltage and 200mV, 2V, 20V, 200V, 600V (0.1mV) AC voltage
                      • 2A, 20A, 200A, 400A AC current and 200, 2K, 20K, 200K, 2M, 20M (0.1ohm) resistance
                      • Less than or equal to 30 ohm continuity beeper
                      • High accuracy for current measurements
                      • Overload protection for all ranges
                      • Overrange and low battery indicators
                      • Compact size allows measurements in tight locations
                      • Data hold freezes current reading on display
                      • Safety rated to CAT III 600V, cULus, CE
                      • Dimension is 200mm x50mm x 35mm and weight is 200g

                      Applications

                      Test & Measurement

                      Contents

                      MA200 meter, Test leads, Carrying case, Two AAA batteries.

                      Warnings

                      This device is not a toy and must not reach children’s hands. It contains hazardous objects as well as small parts that the children could swallow.

                      Notes

                      Set the function switch OFF when the meter is not in use.

                      Technical Specifications

                      DMM Functions

                      AC Current, AC/DC Voltage, Continuity, Diode, Resistance

                      Voltage Measure AC Max

                      600V

                      Resistance Measure Max

                      20Mohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      23mm

                      SVHC

                      To Be Advised

                      Current Measure AC Max

                      400A

                      Voltage Measure DC Max

                      600V

                      DMM Response Type

                      -

                      No. of Digits

                      4

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.