New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sound Level Testing & Measurement
                                                                                                  Print Page

                                                                                                  SL400

                                                                                                  Sound Level Meter, 70 dB, 140 dB, 1.4 dB, 5 °C, 40 °C

                                                                                                  EXTECH INSTRUMENTS SL400
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoSL400
                                                                                                  Newark Part No.77Y4343
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$857.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $857.54
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoSL400
                                                                                                  Newark Part No.77Y4343
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sound Level Min70dB
                                                                                                  Sound Level Max140dB
                                                                                                  Accuracy dB1.4dB
                                                                                                  Resolution (db)-
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SL400 is a personal noise dosimeter with a USB interface. Sound level monitoring is essential to determine what protective measures are required for employees who are routinely exposed to loud noise. Perform noise surveys in compliance with OSHA, MSHA, DOD, ACGIH, and ISO standards with the Extech SL400 dosimeter. An SL400 noise accumulation survey can determine total sound exposure over an 8-hour period. This compact, lightweight dosimeter can also serve as a sound level meter, logging up to 999,999 readings with sampling times between 1 second and 24 hours. The SL400 comes with PC software to control setup and retrieve stored events or analyze real-time measurements. Typical applications are personal accumulated noise exposure measurement, workplace noise assessment, OSHA and other regulatory agencies compliances.

                                                                                                  • Measures frequency weighted noise exposure and peak (C, Z) sound level
                                                                                                  • Adjustable criterion level, exchange rate, and threshold
                                                                                                  • One user-defined measurement setup
                                                                                                  • Criterion is 30 to 140dB in 0.1dB steps, 3, 4, 5 or 6dB exchange rate
                                                                                                  • 20Hz to 8KHz frequency bandwidth, memory is dose: 10,000points/SLM: 999,999points
                                                                                                  • Dimension is 107 × 65 × 33mm
                                                                                                  • 2 years warranty
                                                                                                  • Condenser 32" (81.3cm) microphone
                                                                                                  • 30 to 140dB in 0.1dB steps threshold
                                                                                                  • Fast, slow, impulse response rate

                                                                                                  Contents

                                                                                                  SL400 personal noise dosimeter with a USB interface, Belt clip, Clip-on 0.5" (12.7mm) microphone with 32" (81.3cm) cable and windscreen, 9V battery, Software, USB cable, Carrying case.

                                                                                                  Technical Specifications

                                                                                                  Sound Level Min

                                                                                                  70dB

                                                                                                  Accuracy dB

                                                                                                  1.4dB

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sound Level Max

                                                                                                  140dB

                                                                                                  Resolution (db)

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.