Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part No450-00041-K1
Newark Part No.59AM4253
Product RangeRS26x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.330 |
| 5+ | $94.360 |
| 10+ | $88.400 |
| 25+ | $82.940 |
| 50+ | $81.450 |
| 100+ | $77.480 |
Price for:Each
Minimum: 1
Multiple: 1
$99.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No450-00041-K1
Newark Part No.59AM4253
Product RangeRS26x Series
Analogue Outputs-
Process Temperature Range-40°C to +125°C
Pipe Diameter-
Pipe Type-
Accuracy with Fluid-
Input Voltage-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRS26x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Analogue Outputs
-
Pipe Diameter
-
Accuracy with Fluid
-
Operating Temperature Min
-40°C
Product Range
RS26x Series
Process Temperature Range
-40°C to +125°C
Pipe Type
-
Input Voltage
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
