Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0818316-120
Newark Part No.88AK2465
Product RangeFMC0818316 Series
Your Part Number
214 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $141.050 |
Price for:Each
Minimum: 1
Multiple: 1
$141.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0818316-120
Newark Part No.88AK2465
Product RangeFMC0818316 Series
Connector to ConnectorBNC Plug to SMC Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BSMC Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0818316 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to SMC Plug
Cable Length - Metric
3.05m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0818316 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316
Connector Type B
SMC Plug
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate