Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1626315-60
Newark Part No.88AK3382
Product RangeFMC1626315 Series
721 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.470 |
Price for:Each
Minimum: 1
Multiple: 1
$50.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1626315-60
Newark Part No.88AK3382
Product RangeFMC1626315 Series
Connector to ConnectorSMB Plug to 90° SMB Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket Color-
Product RangeFMC1626315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMB Plug to 90° SMB Plug
Impedance
50ohm
Cable Length - Metric
1.52m
Product Range
FMC1626315 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
5ft
Jacket Color
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate