Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $2,592.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2,592.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMSW6604
Newark Part No.49AM5499
Frequency18GHz
Insertion Loss0.8dB
Isolation60dB
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency
18GHz
Isolation
60dB
SVHC
To Be Advised
Insertion Loss
0.8dB
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate