Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3,968.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3,968.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMSW6627
Newark Part No.49AM5512
Frequency43GHz
Insertion Loss1.6dB
Isolation40dB
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency
43GHz
Isolation
40dB
SVHC
To Be Advised
Insertion Loss
1.6dB
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate