Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $6,917.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6,917.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMSW9027
Newark Part No.49AM5525
Frequency50GHz
Insertion Loss1.1dB
Isolation50dB
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency
50GHz
Isolation
50dB
SVHC
To Be Advised
Insertion Loss
1.1dB
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate