Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF10011B090G200
Newark Part No.41T2858
Product RangeF100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF10011B090G200
Newark Part No.41T2858
Product RangeF100 Series
Centerline Spacing-
Connector Tip Style-
Current Rating-
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF100 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Centerline Spacing
-
Current Rating
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
F100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
