Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No150855
Newark Part No.75AH9579
Product RangeSME Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.190 |
5+ | $71.180 |
10+ | $64.520 |
25+ | $57.840 |
50+ | $53.390 |
Price for:Each
Minimum: 1
Multiple: 1
$75.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No150855
Newark Part No.75AH9579
Product RangeSME Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate