New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Meters
                                                                                                  Print Page

                                                                                                  8058469

                                                                                                  FLOWMETER, +/-1%, 0.2 TO 10 LPM ROHS COMPLIANT: YES

                                                                                                  FESTO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FESTO 8058469
                                                                                                  ManufacturerFESTO
                                                                                                  Manufacturer Part No8058469
                                                                                                  Newark Part No.79AK3317
                                                                                                  Product RangeSFAH Series
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$441.650
                                                                                                  5+$420.620
                                                                                                  10+$385.580
                                                                                                  25+$350.520
                                                                                                  50+$327.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $441.65
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FESTO
                                                                                                  ManufacturerFESTO
                                                                                                  Manufacturer Part No8058469
                                                                                                  Newark Part No.79AK3317
                                                                                                  Product RangeSFAH Series
                                                                                                  Sensor TypeFlowmeter
                                                                                                  Flow Rate Min0.2l/min
                                                                                                  Flow Rate Max10l/min
                                                                                                  Operating Pressure Min0.9bar
                                                                                                  Operating Pressure Max10bar
                                                                                                  Supply Voltage Min22VDC
                                                                                                  Supply Voltage Max26VDC
                                                                                                  Accuracy± 1%
                                                                                                  Media TypeArgon, Air, Nitrogen
                                                                                                  Process Connection Size6mm
                                                                                                  Process Connection TypeTube
                                                                                                  Pipe Size-
                                                                                                  Sensor Mounting-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSFAH Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)
                                                                                                  Pressure Max10bar
                                                                                                  Supply Voltage DC Max26V
                                                                                                  Supply Voltage DC Min22V

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Flowmeter

                                                                                                  Flow Rate Max

                                                                                                  10l/min

                                                                                                  Operating Pressure Max

                                                                                                  10bar

                                                                                                  Supply Voltage Max

                                                                                                  26VDC

                                                                                                  Media Type

                                                                                                  Argon, Air, Nitrogen

                                                                                                  Process Connection Type

                                                                                                  Tube

                                                                                                  Sensor Mounting

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Supply Voltage DC Max

                                                                                                  26V

                                                                                                  Flow Rate Min

                                                                                                  0.2l/min

                                                                                                  Operating Pressure Min

                                                                                                  0.9bar

                                                                                                  Supply Voltage Min

                                                                                                  22VDC

                                                                                                  Accuracy

                                                                                                  ± 1%

                                                                                                  Process Connection Size

                                                                                                  6mm

                                                                                                  Pipe Size

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  SFAH Series

                                                                                                  Pressure Max

                                                                                                  10bar

                                                                                                  Supply Voltage DC Min

                                                                                                  22V

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.