Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $125.290 |
5+ | $119.900 |
10+ | $110.910 |
25+ | $101.920 |
50+ | $95.920 |
Price for:Each
Minimum: 1
Multiple: 1
$125.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoFR-8-1/4
Newark Part No.76AH0468
Product RangeFR
Technical Datasheet
Fitting TypeDistributor Block
Pneumatic ConnectionG1/4
Operating Pressure Max16bar
Tubing Outer Diameter-
Fitting MaterialDie-Cast Aluminium
Product RangeFR
Technical Specifications
Fitting Type
Distributor Block
Operating Pressure Max
16bar
Fitting Material
Die-Cast Aluminium
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1/4
Tubing Outer Diameter
-
Product Range
FR
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate