Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPEV-1/4-B-M12
Newark Part No.74AH1679
Product RangePEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.460 |
| 5+ | $351.620 |
| 10+ | $317.000 |
| 25+ | $300.390 |
| 50+ | $285.170 |
| 100+ | $268.560 |
Price for:Each
Minimum: 1
Multiple: 1
$365.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-B-M12
Newark Part No.74AH1679
Product RangePEV Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeG1/4
Pressure Fitting StyleG1/4
Operating Pressure Min1bar
Operating Pressure Max12bar
Contact Configuration1CO
Switching Voltage Max48V
Switching Current Max4A
Switching Voltage DC Resistive48V
Switching Current DC Resistive4A
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePEV Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
G1/4
Operating Pressure Max
12bar
Switching Voltage Max
48V
Switching Voltage DC Resistive
48V
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Port Type
G1/4
Operating Pressure Min
1bar
Contact Configuration
1CO
Switching Current Max
4A
Switching Current DC Resistive
4A
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
