Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-8-ZS-KL-LED-24
Newark Part No.76AH0008
Product RangeSME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $80.070 |
5+ | $75.820 |
10+ | $68.710 |
25+ | $61.590 |
50+ | $56.860 |
Price for:Each
Minimum: 1
Multiple: 1
$80.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8-ZS-KL-LED-24
Newark Part No.76AH0008
Product RangeSME Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate