New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Magnetoresistive Proximity Sensors
                      Print Page

                      SMT-8M-A-PS-24V-E-2,5-OE

                      PROXIMITY SENSOR, MAGNETORESISTIVE, 0.1A ROHS COMPLIANT: YES

                      FESTO SMT-8M-A-PS-24V-E-2,5-OE
                      FESTO SMT-8M-A-PS-24V-E-2,5-OE
                      FESTO SMT-8M-A-PS-24V-E-2,5-OE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoSMT-8M-A-PS-24V-E-2,5-OE
                      Newark Part No.76AH1240
                      Product RangeSMT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$26.500
                      5+$25.090
                      10+$22.740
                      25+$20.390
                      50+$18.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoSMT-8M-A-PS-24V-E-2,5-OE
                      Newark Part No.76AH1240
                      Product RangeSMT Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage DC Min5V
                      Supply Voltage Min5VDC
                      Supply Voltage Max30VDC
                      Supply Voltage DC Max30V
                      Sensor HousingSlot
                      No. of Pins3 Pin
                      Output Current100mA
                      Sensor Output TypePNP
                      IP RatingIP65, IP68, IP69K
                      IP RatingIP65, IP68, IP69K
                      Product RangeSMT Series
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage DC Min

                      5V

                      Supply Voltage Max

                      30VDC

                      Sensor Housing

                      Slot

                      Output Current

                      100mA

                      IP Rating

                      IP65, IP68, IP69K

                      Product Range

                      SMT Series

                      Supply Voltage Min

                      5VDC

                      Supply Voltage DC Max

                      30V

                      No. of Pins

                      3 Pin

                      Sensor Output Type

                      PNP

                      IP Rating

                      IP65, IP68, IP69K

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.