Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $123.660 |
10+ | $113.310 |
25+ | $111.830 |
50+ | $109.210 |
100+ | $102.410 |
250+ | $91.660 |
500+ | $81.380 |
Price for:Each
Minimum: 1
Multiple: 1
$123.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part No8183348
Newark Part No.18AM4920
Product RangeQUICK Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric170mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial11.81"
External Width - Imperial11.81"
External Depth - Imperial6.69"
Product RangeQUICK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
170mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
QUICK Series
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP66, IP67
Body Color
Light Grey
External Height - Imperial
11.81"
External Depth - Imperial
6.69"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate