Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.970 |
| 5+ | $462.190 |
| 10+ | $441.800 |
| 25+ | $421.380 |
| 50+ | $368.590 |
Price for:Each
Minimum: 1
Multiple: 1
$476.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part No8104307
Newark Part No.18AM4926
Product RangeCAB Series
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric700mm
External Width - Metric500mm
External Depth - Metric270mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 4X
External Height - Imperial27.56"
External Width - Imperial19.69"
External Depth - Imperial10.63"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
700mm
External Depth - Metric
270mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
19.69"
Product Range
CAB Series
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
500mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
27.56"
External Depth - Imperial
10.63"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate