Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.400 |
| 10+ | $90.400 |
| 25+ | $89.400 |
| 50+ | $87.620 |
| 100+ | $83.030 |
| 250+ | $75.770 |
| 500+ | $68.820 |
Price for:Each
Minimum: 1
Multiple: 1
$97.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 4030-D
Newark Part No.18AM5262
Product RangeCAB P Series
Plate TypeFront Plate
Plate MaterialPlastic
Plate Color-
For Use WithFibox CAB P Series Enclosures
External Depth - Metric300mm
External Width - Metric400mm
External Height - Metric1mm
External Depth - Imperial11.81"
External Width - Imperial15.75"
External Height - Imperial0.04"
Product RangeCAB P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Color
-
External Depth - Metric
300mm
External Height - Metric
1mm
External Width - Imperial
15.75"
Product Range
CAB P Series
Plate Material
Plastic
For Use With
Fibox CAB P Series Enclosures
External Width - Metric
400mm
External Depth - Imperial
11.81"
External Height - Imperial
0.04"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate