Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 100/75 HT ENCLOSURE
Newark Part No.48Y0100
Product RangeMNX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.940 |
| 5+ | $30.950 |
| 10+ | $28.730 |
| 25+ | $26.500 |
| 50+ | $24.290 |
| 100+ | $21.850 |
| 250+ | $19.960 |
Price for:Each
Minimum: 1
Multiple: 1
$32.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 100/75 HT ENCLOSURE
Newark Part No.48Y0100
Product RangeMNX Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric75mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75mm
External Depth - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
-
Product Range
MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Alternatives for PC 100/75 HT ENCLOSURE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate