Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 10+ | $28.160 |
| 25+ | $27.390 |
| 50+ | $25.950 |
| 100+ | $24.340 |
| 250+ | $21.790 |
| 500+ | $19.340 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC B 85 G
Newark Part No.18AM5903
Product RangePICCOLO Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial4.33"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
85mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
Body Color
Light Grey
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate