Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTPCM 111107 ENCLOSURE
Newark Part No.69AK0165
Product RangeTEMPO Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.360 |
| 10+ | $39.160 |
| 25+ | $38.140 |
| 50+ | $36.220 |
| 100+ | $34.060 |
| 250+ | $30.660 |
| 500+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$43.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTPCM 111107 ENCLOSURE
Newark Part No.69AK0165
Product RangeTEMPO Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric110mm
External Width - Metric110mm
External Depth - Metric65mm
IP RatingIK07, IK08, IP65
IP RatingIK07, IK08, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial4.33"
External Depth - Imperial2.56"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
65mm
IP Rating
IK07, IK08, IP65
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
TEMPO Series
Enclosure Material
Polycarbonate
External Width - Metric
110mm
IP Rating
IK07, IK08, IP65
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.56"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
