Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No30.22.7.005.0010
Newark Part No.23M8765
Product Range30 Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range30 Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance125ohm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 30.22.7.005.0010
1 Product Found
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
125ohm
Contact Configuration
DPDT
Product Range
30 Series
Coil Type
-
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate