Print Page
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.810 |
5+ | $39.800 |
10+ | $36.990 |
25+ | $33.890 |
50+ | $29.540 |
100+ | $27.670 |
250+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$41.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No34.81.7.024.8240
Newark Part No.35M1274
Product Range34 Series
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max36VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min16.8VDC
Control Voltage Min-
Control Voltage Max240VAC
Product Range34 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
36VDC
Relay Terminals
Through Hole
Operating Voltage Min
16.8VDC
Control Voltage Max
240VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
34 Series
Alternatives for 34.81.7.024.8240
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate