New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      38.61.7.024.0050

                      General Purpose Relay, 38 Series, Interface, SPDT, 24 VDC, 6 A

                      Date/Lot Code

                      FINDER 38.61.7.024.0050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No38.61.7.024.0050
                      Newark Part No.08X7082
                      Product Range38 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      81 In Stock

                      30 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.380
                      10+$17.460
                      25+$16.540
                      50+$15.620
                      100+$14.710
                      250+$13.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No38.61.7.024.0050
                      Newark Part No.08X7082
                      Product Range38 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage24VDC
                      Contact Current6A
                      Product Range38 Series
                      Relay MountingDIN Rail
                      Coil TypeDC Sensitive
                      Contact Voltage VAC250VAC
                      Relay TerminalsCage Clamp
                      Relay TypeInterface
                      Contact Voltage VDC30V
                      Contact MaterialSilver Nickel
                      Coil Resistance-
                      Approvals & StandardsCE, CSA, UL
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 38.61.7.024.0050 is an Electromechanical Relay Interface Module with sensitive DC coil. This 38 series 35mm rail (EN 60715) mount module has 1CO (SPDT) cadmium-free AgNi contact with screw terminals. Instant ejection of relay by plastic retaining clip. Integral coil indication and protection circuit.

                      • Ideal interface for PLC and electronic systems
                      • 6.2mm Wide
                      • -40 to 70°C Operating temperature range
                      • IP20 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Contact Current

                      6A

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      250VAC

                      Relay Type

                      Interface

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CE, CSA, UL

                      Coil Voltage

                      24VDC

                      Product Range

                      38 Series

                      Coil Type

                      DC Sensitive

                      Relay Terminals

                      Cage Clamp

                      Contact Voltage VDC

                      30V

                      Coil Resistance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.