Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $21.640 |
25+ | $20.500 |
50+ | $19.360 |
100+ | $18.220 |
250+ | $17.090 |
Price for:Each
Minimum: 10
Multiple: 10
$216.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No38.62.7.024.0050
Newark Part No.08X7083
Product Range38 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TypeInterface
Relay TerminalsCage Clamp
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 38.62.7.024.0050 is a Relay Interface Module with DC coil. This 38.62 series module has 2CO (DPDT), electromechanical relay with screw terminal and 14mm wide. Supplied with integral coil indication and protection circuit. Instant ejection of relay using plastic retaining clip.
- Ideal interface for PLC and electronic systems
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
38 Series
Coil Type
DC Sensitive
Relay Type
Interface
Contact Voltage VDC
30V
Coil Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate