Print Page
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 10+ | $17.060 |
| 25+ | $16.160 |
| 50+ | $15.260 |
| 100+ | $14.370 |
| 250+ | $13.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No39.11.0.024.0060
Newark Part No.08X7088
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product Range39 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39.11.0.024.0060 is a Relay Interface Module with AC/DC coil. This 39.11 series module has 1CO (SPDT), MasterBASIC electromechanical relay and 6.2mm wide. Common connection possible with optional jumper links.
- Ideal interface for PLC and electronic systems
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VAC/VDC
Product Range
39 Series
Coil Type
AC / DC
Relay Type
Interface
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability