Print Page
194 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.090 |
10+ | $17.180 |
25+ | $16.280 |
50+ | $15.380 |
100+ | $14.470 |
250+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No60.13.9.024.0040
Newark Part No.08X7257
Product Range60 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance445ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
60.13.9.024.0040 is a 60 series, general purpose relay.
- 8/11 pin plug-in type and DC coil type
- 10A contact current and 24V DC coil voltage
- 3PDT contact configuration
- AgNi standard contact material
- Lockable test button + mechanical indicator
- 1000VAC dielectric strength between open contacts
- Ambient temperature range from -40 to 70°C
- RT I environment protection
- CE, CSA, UL, VDE approved
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Relay Terminals
Plug In
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
24VDC
Product Range
60 Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
445ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability