Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.8.024.0000
Newark Part No.08X7274
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance50ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 66.82.8.024.0000 is a Power Relay with AC coil. This 66.82 series relay has 2CO (DPDT) AgCdO cadmium-free contact with Faston 250 connection, top flange mount. Reinforced insulation between coil and contacts according to EN 60335-1 with 8mm clearance and creepage distance.
- RT II Environmental protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
24VAC
Product Range
66 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
50ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

