Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.990 |
| 10+ | $98.150 |
| 25+ | $96.880 |
| 50+ | $94.630 |
| 100+ | $88.820 |
| 250+ | $79.630 |
| 500+ | $70.840 |
Price for:Each
Minimum: 1
Multiple: 1
$106.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No70.92.0.024.0002
Newark Part No.80AK3864
Product Range70 Series
Supply Voltage AC Max24V
Supply Voltage DC Max24V
Temperature Monitoring Min-
Temperature Monitoring Max-
Contact Current8A
Switching Voltage Max400VAC
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product Range70 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage AC Max
24V
Temperature Monitoring Min
-
Contact Current
8A
Contact Configuration
DPDT
Product Range
70 Series
Supply Voltage DC Max
24V
Temperature Monitoring Max
-
Switching Voltage Max
400VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate