Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.220 |
| 10+ | $77.940 |
| 25+ | $76.910 |
| 50+ | $75.050 |
| 100+ | $70.270 |
| 250+ | $62.720 |
| 500+ | $55.490 |
Price for:Each
Minimum: 1
Multiple: 1
$85.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.21.8.230.8251
Newark Part No.29AM4497
Product Range77 Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max305VAC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeRandom Turn On
Operating Voltage Min19VAC
Control Voltage Min40VAC
Control Voltage Max305VAC
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
305VAC
Relay Terminals
Box Clamp
Operating Voltage Min
19VAC
Control Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
40VAC
Product Range
77 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate