Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.540 |
| 10+ | $77.320 |
| 25+ | $76.290 |
| 50+ | $74.450 |
| 100+ | $69.710 |
| 250+ | $62.220 |
| 500+ | $55.040 |
Price for:Each
Minimum: 1
Multiple: 1
$84.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.21.9.024.8251
Newark Part No.29AM4499
Product Range77 Series
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max305VAC
Relay MountingDIN Rail
Relay TerminalsBox Clamp
Switching ModeRandom Turn On
Operating Voltage Min19VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
305VAC
Relay Terminals
Box Clamp
Operating Voltage Min
19VAC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
77 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate